



9WF0424F6D01 | |
|---|---|
DigiKey Part Number | 1688-2148-ND |
Manufacturer | |
Manufacturer Product Number | 9WF0424F6D01 |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 7.8 CFM (0.218m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WF0424F6D01 Models |
Category | Noise 37.0dB(A) |
Mfr | Power (Watts) 1.82 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.111 lb (50.35 g) |
Width 20.00mm | Current Rating (Amps) 0.076A |
Air Flow 7.8 CFM (0.218m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.252 in H2O (62.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,44000 | € 24,44 |
| 10 | € 19,64200 | € 196,42 |
| 25 | € 17,88080 | € 447,02 |
| 70 | € 16,05257 | € 1 123,68 |
| 140 | € 15,48943 | € 2 168,52 |
| Unit Price without VAT: | € 24,44000 |
|---|---|
| Unit Price with VAT: | € 29,81680 |









