Image for 9WF0424F602 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9WF0424F602

DigiKey Part Number
9WF0424F602-ND
Manufacturer
Manufacturer Product Number
9WF0424F602
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 7.8 CFM (0.218m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9WF0424F602 Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
1.82 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Ingress Protection
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.111 lb (50.35 g)
Width
20.00mm
Current Rating (Amps)
0.076A
Air Flow
7.8 CFM (0.218m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
0.252 in H2O (62.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection
Base Product Number
Noise
37.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
70€ 15,86700€ 1 110,69
Manufacturers Standard Package
Unit Price without VAT:€ 15,86700
Unit Price with VAT:€ 19,35774