Parametric Equivalent

9WE1724K502 | |
|---|---|
DigiKey Part Number | 9WE1724K502-ND |
Manufacturer | |
Manufacturer Product Number | 9WE1724K502 |
Description | FAN AXIAL 172X51MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 172mm Dia Ball 300.1 CFM (8.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WE1724K502 Models |
Category | Power (Watts) 31.2 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Last Time Buy | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Round - 172mm Dia | Weight 1.9 lbs (860.0 g) |
Width 51.00mm | Current Rating (Amps) 1.30A |
Air Flow 300.1 CFM (8.40m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.970 in H2O (241.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
Noise 55.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109E1724K502 | Sanyo Denki America Inc. | 2 | 1688-1045-ND | € 114,97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | € 118,13625 | € 945,09 |
| Unit Price without VAT: | € 118,13625 |
|---|---|
| Unit Price with VAT: | € 144,12623 |


