
9RA1248H10021 | |
|---|---|
DigiKey Part Number | 1688-9RA1248H10021-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1248H10021 |
Description | 120X38MM 48VDC RBLS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Protection |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 120mm L x 120mm H | Material - Blade Plastic |
Width 38.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 41,01000 | € 41,01 |
| 21 | € 30,39571 | € 638,31 |
| 42 | € 28,26571 | € 1 187,16 |
| 63 | € 27,08413 | € 1 706,30 |
| 105 | € 26,77181 | € 2 811,04 |
| Unit Price without VAT: | € 41,01000 |
|---|---|
| Unit Price with VAT: | € 50,03220 |

