Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA1248G40011

DigiKey Part Number
1688-9RA1248G40011-ND
Manufacturer
Manufacturer Product Number
9RA1248G40011
Description
FAN AXIAL 120X25MM 48VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, Speed Sensor (Tach)
Mfr
Noise
47.0dB(A)
Series
Power (Watts)
7.2 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
cURus, TUV
Width
25.00mm
Current Rating (Amps)
0.150A
Air Flow
130.0 CFM (3.64m³/min)
Voltage Range
36 ~ 55.2VDC
Static Pressure
0.480 in H2O (119.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 32,14000€ 32,14
10€ 25,77700€ 257,77
30€ 23,01200€ 690,36
60€ 21,39600€ 1 283,76
120€ 20,69508€ 2 483,41
Manufacturers Standard Package
Unit Price without VAT:€ 32,14000
Unit Price with VAT:€ 39,21080