
9RA1248E4001 | |
|---|---|
DigiKey Part Number | 1688-9RA1248E4001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1248E4001 |
Description | FAN AXIAL 120X25MM 48VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 116.5 CFM (3.26m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 45.0dB(A) |
Series | Power (Watts) 5.28 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.110A |
Air Flow 116.5 CFM (3.26m³/min) | Voltage Range 36 ~ 55.2VDC |
Static Pressure 0.386 in H2O (96.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1248E40011 | Sanyo Denki America Inc. | 24 | 1688-9RA1248E40011-ND | € 29,30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,30000 | € 29,30 |
| 10 | € 25,49600 | € 254,96 |
| Unit Price without VAT: | € 29,30000 |
|---|---|
| Unit Price with VAT: | € 35,74600 |

