
9RA1212G10011 | |
|---|---|
DigiKey Part Number | 1688-9RA1212G10011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1212G10011 |
Description | 120X38MM 12VDC RBLS TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 141.0 CFM (3.95m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 46.0dB(A) |
Series | Power (Watts) 8.4 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.700A |
Air Flow 141.0 CFM (3.95m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.542 in H2O (135.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1212G1001 | Sanyo Denki America Inc. | 25 | 1688-9RA1212G1001-ND | € 37,58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,58000 | € 37,58 |
| 21 | € 27,88095 | € 585,50 |
| 42 | € 25,92881 | € 1 089,01 |
| 63 | € 24,84508 | € 1 565,24 |
| 105 | € 24,41333 | € 2 563,40 |
| Unit Price without VAT: | € 37,58000 |
|---|---|
| Unit Price with VAT: | € 45,84760 |










