
9RA0848G40021 | |
|---|---|
DigiKey Part Number | 1688-9RA0848G40021-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0848G40021 |
Description | 80X25MM 48V, LOW NOISE, RBLS DC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Protection |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 80mm L x 80mm H | Material - Blade Plastic |
Width 25.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 18,33325 | € 733,33 |
| Unit Price without VAT: | € 18,33325 |
|---|---|
| Unit Price with VAT: | € 22,36657 |

