Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 212.0 CFM (5.94m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 212.0 CFM (5.94m³/min) 4 Wire Leads
9LG1412P5S001
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

9LG1412P5S001

DigiKey Part Number
1688-2315-ND
Manufacturer
Manufacturer Product Number
9LG1412P5S001
Description
FAN AXIAL 140X51MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 212.0 CFM (5.94m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9LG1412P5S001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
57.0dB(A)
Mfr
Power (Watts)
22 W
Series
RPM
Packaging
Bulk
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Square - 140mm L x 140mm H
Weight
1.8 lb (800.0 g)
Width
51.00mm
Current Rating (Amps)
1.83A
Air Flow
212.0 CFM (5.94m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
1.180 in H2O (294.0 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
180000 Hrs @ 60°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12€ 96,54000€ 1 158,48
Manufacturers Standard Package
Unit Price without VAT:€ 96,54000
Unit Price with VAT:€ 117,77880