
9LG1224S1001 | |
|---|---|
DigiKey Part Number | 9LG1224S1001-ND |
Manufacturer | |
Manufacturer Product Number | 9LG1224S1001 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 211.8 CFM (5.93m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 58.0dB(A) |
Mfr | Power (Watts) 26.4 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.926 lb (420.03 g) |
Width 38.00mm | Current Rating (Amps) 1.10A |
Air Flow 211.8 CFM (5.93m³/min) | Voltage Range 15 ~ 30VDC |
Static Pressure 1.080 in H2O (269.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 180000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | € 103,54286 | € 2 174,40 |
| Unit Price without VAT: | € 103,54286 |
|---|---|
| Unit Price with VAT: | € 126,32229 |

