Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9LG1224M1D001

DigiKey Part Number
1688-2410-ND
Manufacturer
Manufacturer Product Number
9LG1224M1D001
Description
FAN AXIAL 120X38MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Locked Rotor Sensor
Packaging
Box
Power (Watts)
2.64 W
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Material - Frame
Aluminum
Size / Dimension
Square - 120mm L x 120mm H
Material - Blade
Plastic
Width
38.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 120,69000€ 120,69
21€ 88,68095€ 1 862,30
42€ 84,04452€ 3 529,87
Manufacturers Standard Package
Unit Price without VAT:€ 120,69000
Unit Price with VAT:€ 147,24180