Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9LG1224F1002

DigiKey Part Number
1688-2406-ND
Manufacturer
Manufacturer Product Number
9LG1224F1002
Description
FAN AXIAL 120X38MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Locked Rotor Protection
Packaging
Box
Power (Watts)
4.56 W
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Material - Frame
Aluminum
Size / Dimension
Square - 120mm L x 120mm H
Material - Blade
Plastic
Width
38.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 120,32000€ 120,32
21€ 88,41857€ 1 856,79
42€ 83,77881€ 3 518,71
Manufacturers Standard Package
Unit Price without VAT:€ 120,32000
Unit Price with VAT:€ 146,79040