
9GV1224J101 | |
|---|---|
DigiKey Part Number | 9GV1224J101-ND |
Manufacturer | |
Manufacturer Product Number | 9GV1224J101 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV1224J101 Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Speed Sensor (Tach) |
Packaging Box | Power (Watts) 36 W |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.794 lb (360.15 g) |
Width 38.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | € 56,30667 | € 1 182,44 |
| Unit Price without VAT: | € 56,30667 |
|---|---|
| Unit Price with VAT: | € 68,69414 |

