Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 79.4 CFM (2.22m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0812P1H611

DigiKey Part Number
1688-2174-ND
Manufacturer
Manufacturer Product Number
9GA0812P1H611
Description
FAN AXIAL 80X38MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 79.4 CFM (2.22m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0812P1H611 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
55.0dB(A)
Mfr
Power (Watts)
7.2 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.353 lb (160.12 g)
Width
38.00mm
Current Rating (Amps)
0.600A
Air Flow
79.4 CFM (2.22m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
1.530 in H2O (381.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 468
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 34,85000€ 34,85
10€ 27,93100€ 279,31
27€ 25,20704€ 680,59
54€ 23,43778€ 1 265,64
108€ 22,54361€ 2 434,71
Manufacturers Standard Package
Unit Price without VAT:€ 34,85000
Unit Price with VAT:€ 42,51700