MFR Recommended



9G1224E4021 | |
|---|---|
DigiKey Part Number | 9G1224E4021-ND |
Manufacturer | |
Manufacturer Product Number | 9G1224E4021 |
Description | FAN AXIAL 119X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 115.0 CFM (3.22m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1224E4021 Models |
Category | Power (Watts) 8.88 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Last Time Buy | Approval Agency CSA, TUV, UL |
Voltage - Rated | Weight 0.529 lb (239.95 g) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.370A |
Width 25.00mm | Voltage Range 20.4 ~ 27.6VDC |
Air Flow 115.0 CFM (3.22m³/min) | Material - Frame Plastic |
Static Pressure 0.394 in H2O (98.1 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
Noise 48.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1224E4002 | Sanyo Denki America Inc. | 0 | 1688-9RA1224E4002-ND | € 17,56850 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 23,26633 | € 697,99 |
| Unit Price without VAT: | € 23,26633 |
|---|---|
| Unit Price with VAT: | € 28,38492 |


