



9G1212E1011 | |
|---|---|
DigiKey Part Number | 1688-1465-ND |
Manufacturer | |
Manufacturer Product Number | 9G1212E1011 |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 118.0 CFM (3.30m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1212E1011 Models |
Category | Noise 46.0dB(A) |
Mfr | Power (Watts) 7.32 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.728 lb (330.22 g) |
Width 38.00mm | Current Rating (Amps) 0.610A |
Air Flow 118.0 CFM (3.30m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.401 in H2O (100.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1212E10011 | Sanyo Denki America Inc. | 17 | 1688-9RA1212E10011-ND | € 37,58000 | MFR Recommended |
| 9G1212E101 | Sanyo Denki America Inc. | 1 841 | 1688-1464-ND | € 38,23000 | Parametric Equivalent |
| 9GL1212E101 | Sanyo Denki America Inc. | 0 | 9GL1212E101-ND | € 32,53762 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 38,23000 | € 38,23 |
| 21 | € 28,35762 | € 595,51 |
| 42 | € 26,37190 | € 1 107,62 |
| 63 | € 25,26984 | € 1 592,00 |
| 105 | € 24,85962 | € 2 610,26 |
| Unit Price without VAT: | € 38,23000 |
|---|---|
| Unit Price with VAT: | € 46,64060 |














