




9G0648G101 | |
|---|---|
DigiKey Part Number | 1688-1421-ND |
Manufacturer | |
Manufacturer Product Number | 9G0648G101 |
Description | FAN AXIAL 60X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 65.0 CFM (1.82m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 58.0dB(A) |
Mfr | Power (Watts) 16.8 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.243 lb (110.22 g) |
Width 38.00mm | Current Rating (Amps) 0.350A |
Air Flow 65.0 CFM (1.82m³/min) | Voltage Range 28 ~ 55.2VDC |
Static Pressure 1.747 in H2O (435.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |



