MFR Recommended




9CR0812P8S03 | |
|---|---|
DigiKey Part Number | 1688-2226-ND |
Manufacturer | |
Manufacturer Product Number | 9CR0812P8S03 |
Description | FAN AXIAL DUAL 80X80MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 160.0 CFM (4.48m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Category | Noise 71.0dB(A) |
Mfr | Power (Watts) 66 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads per Fan |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.772 lb (350.17 g) |
Width 80.00mm | Current Rating (Amps) 5.50A |
Air Flow 160.0 CFM (4.48m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 2.090 in H2O (520.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Counter-Rotating, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9CRA0812P8G001 | Sanyo Denki America Inc. | 0 | 1688-1400-ND | € 104,43000 | MFR Recommended |










