



9CR0812H801 | |
|---|---|
DigiKey Part Number | 1688-1970-ND |
Manufacturer | |
Manufacturer Product Number | 9CR0812H801 |
Description | FAN AXIAL DUAL 80X80MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 140.0 CFM (3.92m³/min) 3 Wire Leads per Fan |
Datasheet | Datasheet |
Category | Noise 68.0dB(A) |
Mfr | Power (Watts) 43.2 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads per Fan |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.772 lb (350.17 g) |
Width 80.00mm | Current Rating (Amps) 3.60A |
Air Flow 140.0 CFM (3.92m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 1.610 in H2O (401.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Counter-Rotating, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9CRA0812G8001 | Sanyo Denki America Inc. | 0 | 9CRA0812G8001-ND | € 80,92333 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 40,77000 | € 40,77 |
| Unit Price without VAT: | € 40,77000 |
|---|---|
| Unit Price with VAT: | € 49,73940 |













