


9ADTV23P0G001 | |
|---|---|
DigiKey Part Number | 1688-9ADTV23P0G001-ND |
Manufacturer | |
Manufacturer Product Number | 9ADTV23P0G001 |
Description | 250X99MM, ACDC, 230V, CENTRIFUGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 250mm Dia Ball 936.0 CFM (26.50m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Manufacturer Sanyo Denki America Inc. | Noise 71.0dB(A) |
Series | Power (Watts) 140W |
Packaging Box | RPM 2700 RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Size / Dimension Round - 250mm Dia | Approval Agency CE, cURus, TUV |
Width 99.00mm | Current Rating (Amps) 1.20A |
Air Flow 936.0 CFM (26.50m³/min) | Voltage Range 180 ~ 264VAC |
Static Pressure 2.610 in H2O (650.1 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type Tubeaxial | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 633,46000 | € 633,46 |
| 12 | € 489,70083 | € 5 876,41 |
| Unit Price without VAT: | € 633,46000 |
|---|---|
| Unit Price with VAT: | € 772,82120 |

