



9A0824H4D01 | |
|---|---|
DigiKey Part Number | 1688-1960-ND |
Manufacturer | |
Manufacturer Product Number | 9A0824H4D01 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 36.4 CFM (1.02m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 29.0dB(A) |
Mfr | Power (Watts) 1.68 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.070A |
Air Flow 36.4 CFM (1.02m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.142 in H2O (35.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,22000 | € 19,22 |
| 10 | € 15,47700 | € 154,77 |
| 40 | € 13,42300 | € 536,92 |
| 80 | € 12,48063 | € 998,45 |
| 120 | € 12,01550 | € 1 441,86 |
| Unit Price without VAT: | € 19,22000 |
|---|---|
| Unit Price with VAT: | € 23,44840 |









