Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 36.4 CFM (1.02m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 36.4 CFM (1.02m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9A0824H4011

DigiKey Part Number
1688-1959-ND
Manufacturer
Manufacturer Product Number
9A0824H4011
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 36.4 CFM (1.02m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
29.0dB(A)
Mfr
Power (Watts)
1.68 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.199 lb (90.26 g)
Width
25.00mm
Current Rating (Amps)
0.070A
Air Flow
36.4 CFM (1.02m³/min)
Voltage Range
12 ~ 27.6VDC
Static Pressure
0.142 in H2O (35.4 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 17,47000€ 17,47
10€ 14,32300€ 143,23
40€ 13,93800€ 557,52
Manufacturers Standard Package
Unit Price without VAT:€ 17,47000
Unit Price with VAT:€ 21,31340