



109P0424H359 | |
|---|---|
DigiKey Part Number | 1688-109P0424H359-ND |
Manufacturer | |
Manufacturer Product Number | 109P0424H359 |
Description | FAN AXIAL 40X28MM 24VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 2 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Noise 37.0dB(A) |
Mfr | RPM |
Series | Termination 2 Position Rectangular Connector |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Last Time Buy | Approval Agency CSA, TUV, UL |
Voltage - Rated | Weight 0.115 lb (52.16 g) |
Size / Dimension Square - 40mm L x 40mm H | Current Rating (Amps) 0.140A |
Width 28.00mm | Voltage Range 12 ~ 27.6VDC |
Bearing Type Ball | Material - Frame Plastic |
Fan Type | Material - Blade Plastic |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,86000 | € 12,86 |
| 10 | € 10,73300 | € 107,33 |
| Unit Price without VAT: | € 12,86000 |
|---|---|
| Unit Price with VAT: | € 15,68920 |








