Similar
Similar




109E5724K502 | |
|---|---|
DigiKey Part Number | 1688-1054-ND |
Manufacturer | |
Manufacturer Product Number | 109E5724K502 |
Description | FAN AXIAL 172X51MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E5724K502 Models |
Category | Noise 60.0dB(A) |
Mfr | Power (Watts) 31.2 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 1.7 lbs (760.0 g) |
Width 51.00mm | Current Rating (Amps) 1.30A |
Air Flow 300.0 CFM (8.40m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.976 in H2O (243.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A751BF-245-588 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-A751BF-245-588-ND | € 51,29508 | Similar |
| EFB1524VHG | Delta Electronics | 0 | 603-1103-ND | € 43,81234 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 114,97000 | € 114,97 |
| 16 | € 86,95938 | € 1 391,35 |
| 32 | € 80,84344 | € 2 586,99 |
| 56 | € 79,82679 | € 4 470,30 |
| Unit Price without VAT: | € 114,97000 |
|---|---|
| Unit Price with VAT: | € 140,26340 |











