



109E4712L401 | |
|---|---|
DigiKey Part Number | 109E4712L401-ND |
Manufacturer | |
Manufacturer Product Number | 109E4712L401 |
Description | FAN AXIAL 172X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 147mm H Ball 162.0 CFM (4.54m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E4712L401 Models |
Category | Noise 48.0dB(A) |
Mfr | Power (Watts) 12 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Rectangular/Rounded - 172mm L x 147mm H | Weight 1.1 lbs (500.0 g) |
Width 25.40mm | Current Rating (Amps) 1.00A |
Air Flow 162.0 CFM (4.54m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.293 in H2O (73.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | € 87,47125 | € 699,77 |
| Unit Price without VAT: | € 87,47125 |
|---|---|
| Unit Price with VAT: | € 106,71493 |




