



109BF24MA2 | |
|---|---|
DigiKey Part Number | 109BF24MA2-ND |
Manufacturer | |
Manufacturer Product Number | 109BF24MA2 |
Description | FAN BLOWER 120X32MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 120mm L x 120mm H Ball 21.5 CFM (0.602m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 3.84 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Part Status Last Time Buy | Approval Agency CSA, TUV, UL |
Voltage - Rated | Weight 0.604 lb (273.97 g) |
Size / Dimension Square/Rounded - 120mm L x 120mm H | Current Rating (Amps) 0.160A |
Width 32.00mm | Voltage Range 20.4 ~ 27.6VDC |
Air Flow 21.5 CFM (0.602m³/min) | Material - Frame Plastic |
Static Pressure 0.441 in H2O (110.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
Noise 44.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 50,50300 | € 1 010,06 |
| Unit Price without VAT: | € 50,50300 |
|---|---|
| Unit Price with VAT: | € 61,61366 |

