



109BF24HD2 | |
|---|---|
DigiKey Part Number | 1688-1910-ND |
Manufacturer | |
Manufacturer Product Number | 109BF24HD2 |
Description | FAN BLOWER 120X32MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 120mm L x 120mm H Ball 27.5 CFM (0.770m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 52.0dB(A) |
Mfr | Power (Watts) 7.2 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square/Rounded - 120mm L x 120mm H | Weight 0.604 lb (273.97 g) |
Width 32.00mm | Current Rating (Amps) 0.300A |
Air Flow 27.5 CFM (0.770m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.704 in H2O (175.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 50,88650 | € 1 017,73 |
| Unit Price without VAT: | € 50,88650 |
|---|---|
| Unit Price with VAT: | € 62,08153 |

