
SX68201M | |
|---|---|
DigiKey Part Number | 1261-SX68201MTR-ND - Tape & Reel (TR) 1261-SX68201MCT-ND - Cut Tape (CT) 1261-SX68201MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX68201M |
Description | HIGH VOLTAGE 3-PHASE MOTOR DRIVE |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Serial 36-SOP |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Sanken Electric USA Inc. | Applications General Purpose |
Series | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 13.5V ~ 16.5V |
Part Status Active | Operating Temperature 150°C (TJ) |
Motor Type - Stepper Multiphase | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 36-SOP (0.449", 11.40mm Width), 31 Leads |
Function Driver - Fully Integrated, Control and Power Stage | Supplier Device Package 36-SOP |
Output Configuration Half Bridge (6) | Base Product Number |
Interface Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX68201M | Sanken Electric USA Inc. | 50 | 1261-SX68201MCT-ND | € 9,91000 | Parametric Equivalent |
| SX68203M | Sanken Electric USA Inc. | 46 | 1261-SX68203MCT-ND | € 11,58000 | Parametric Equivalent |
| SX68205M | Sanken Electric USA Inc. | 29 | 1261-SX68205MCT-ND | € 12,06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 7,02850 | € 7 028,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,92000 | € 11,92 |
| 10 | € 8,33500 | € 83,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,91000 | € 9,91 |
| 10 | € 7,19000 | € 71,90 |
| Unit Price without VAT: | € 9,91000 |
|---|---|
| Unit Price with VAT: | € 12,09020 |

