STR-A6061H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: € 1,30885
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 150
Unit Price: € 2,59000
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: € 1,45282
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: € 1,67532
Datasheet
Converter Offline Flyback Topology 100kHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 100kHz 8-DIP
8 DIP

STR-A6061H

DigiKey Part Number
STR-A6061H-ND
Manufacturer
Manufacturer Product Number
STR-A6061H
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
8.1V ~ 32V
Manufacturer
Sanken Electric USA Inc.
Duty Cycle
83%
Series
Frequency - Switching
100kHz
Packaging
Tube
Power (Watts)
35 W
Part Status
Active
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Output Isolation
Isolated
Operating Temperature
-20°C ~ 125°C (TA)
Internal Switch(s)
Yes
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Voltage - Breakdown
700V
Supplier Device Package
8-DIP
Topology
Flyback
Mounting Type
Through Hole
Voltage - Start Up
15.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STR-A6061HDSanken Electric USA Inc.0STR-A6061HD-ND€ 1,30885Parametric Equivalent
STR-A6062HSanken Electric USA Inc.150STR-A6062H-ND€ 2,59000Parametric Equivalent
STR-A6062HDSanken Electric USA Inc.0STR-A6062HD-ND€ 1,45282Parametric Equivalent
STR-A6063HDSanken Electric USA Inc.0STR-A6063HD-ND€ 1,67532Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2 500€ 1,11252€ 2 781,30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,11252
Unit Price with VAT:€ 1,35727