
SSC2005SC | |
|---|---|
DigiKey Part Number | SSC2005SCTR-ND - Tape & Reel (TR) SSC2005SCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSC2005SC |
Description | IC PFC CTRLR CRM 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 8-SOIC |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Manufacturer Sanken Electric USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Mode Critical Conduction (CRM) | Base Product Number |
Voltage - Supply 10.5V ~ 13.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,09000 | € 1,09 |
| 10 | € 0,79000 | € 7,90 |
| 25 | € 0,71440 | € 17,86 |
| 100 | € 0,63230 | € 63,23 |
| 250 | € 0,59304 | € 148,26 |
| 500 | € 0,56934 | € 284,67 |
| 1 000 | € 0,54984 | € 549,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,56281 | € 2 251,24 |
| Unit Price without VAT: | € 1,09000 |
|---|---|
| Unit Price with VAT: | € 1,32980 |

