
SI-8008TM-TL | |
|---|---|
DigiKey Part Number | SI-8008TM-TLTR-ND - Tape & Reel (TR) SI-8008TM-TLCT-ND - Cut Tape (CT) SI-8008TM-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI-8008TM-TL |
Description | IC REG BUCK ADJ 1.5A TO252-5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A TO-252-6, DPAK (5 Leads + Tab) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -20°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-252-5 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI-8008TM | Sanken Electric USA Inc. | 0 | SI-8008TM-ND | € 0,73295 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,73295 | € 2 198,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,18000 | € 2,18 |
| Unit Price without VAT: | € 2,18000 |
|---|---|
| Unit Price with VAT: | € 2,65960 |


