Yellow 568nm LED Indication - Discrete 3.1V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEP1P71407DTA

DigiKey Part Number
1261-SEP1P71407DTATR-ND - Tape & Reel (TR)
1261-SEP1P71407DTACT-ND - Cut Tape (CT)
1261-SEP1P71407DTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEP1P71407DTA
Description
LED YELLOW 1411 SMD
Customer Reference
Detailed Description
Yellow 568nm LED Indication - Discrete 3.1V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
10mA
Mfr
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
1411 (3528 Metric)
Millicandela Rating
Supplier Device Package
Lens Style
Rectangle with Flat Top
Size / Dimension
3.50mm L x 2.80mm W
Lens Size
3.50mm x 2.80mm
Height (Max)
1.38mm
Voltage - Forward (Vf) (Typ)
3.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,39168€ 783,36
4 000€ 0,37296€ 1 491,84
6 000€ 0,36941€ 2 216,46
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,04000€ 1,04
10€ 0,72600€ 7,26
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,95000€ 0,95
10€ 0,60100€ 6,01
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,95000
Unit Price with VAT:€ 1,15900