
SECU1911C-S20 | |
|---|---|
DigiKey Part Number | 1261-SECU1911C-S20TR-ND - Tape & Reel (TR) 1261-SECU1911C-S20CT-ND - Cut Tape (CT) 1261-SECU1911C-S20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SECU1911C-S20 |
Description | LED ORANGE 0603 SMD |
Customer Reference | |
Detailed Description | Orange 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.20mm x 0.80mm | Height (Max) 1.06mm |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31810 | € 954,30 |
| 6 000 | € 0,30344 | € 1 820,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,61900 | € 6,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,57700 | € 5,77 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |

