
NR302A | |
|---|---|
DigiKey Part Number | 1261-NR302ATR-ND - Tape & Reel (TR) 1261-NR302ACT-ND - Cut Tape (CT) 1261-NR302ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR302A |
Description | IC REG LINEAR POS ADJ 1A 8-HSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-HSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -30°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 27V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package 8-HSOP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.8V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,42000 | € 1,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,57589 | € 2 303,56 |
| Unit Price without VAT: | € 1,42000 |
|---|---|
| Unit Price with VAT: | € 1,73240 |

