
LC5546LF | |
|---|---|
DigiKey Part Number | LC5546LF-ND |
Manufacturer | |
Manufacturer Product Number | LC5546LF |
Description | IC LED DRIVER OFFL TO220F-7 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming TO-220F-7 |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 20V |
Manufacturer Sanken Electric USA Inc. | Operating Temperature -55°C ~ 115°C (TA) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case TO-220-7 Formed Leads |
Type AC DC Offline Switcher | Supplier Device Package TO-220F-7 |
Internal Switch(s) Yes | Base Product Number |
Number of Outputs 1 |

