
FME-210B | |
|---|---|
DigiKey Part Number | FME-210B-ND |
Manufacturer | |
Manufacturer Product Number | FME-210B |
Description | DIODE ARR SCHOT 150V 10A TO220F3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 Full Pack |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 5 A |
Manufacturer Sanken Electric USA Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-220F-3 |
Current - Average Rectified (Io) (per Diode) 10A |

