
EM2A | |
|---|---|
DigiKey Part Number | 1261-EM2A-ND |
Manufacturer | |
Manufacturer Product Number | EM2A |
Description | DIODE STANDARD 600V 1.2A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.2A Through Hole |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 1.2 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,32355 | € 323,55 |
| Unit Price without VAT: | € 0,32355 |
|---|---|
| Unit Price with VAT: | € 0,39473 |

