
EG1 | |
|---|---|
DigiKey Part Number | 1261-EG1-ND |
Manufacturer | |
Manufacturer Product Number | EG1 |
Description | DIODE STANDARD 400V 800MA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 800mA Through Hole |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.8 V @ 800 mA |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 100 ns |
Part Status Active | Current - Reverse Leakage @ Vr 50 µA @ 400 V |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 800mA | Operating Temperature - Junction -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28854 | € 288,54 |
| Unit Price without VAT: | € 0,28854 |
|---|---|
| Unit Price with VAT: | € 0,35202 |


