
AU01AWS | |
|---|---|
DigiKey Part Number | AU01AWS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AU01AWS |
Description | DIODE STANDARD 600V 500MA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Through Hole |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 400 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU01A | Sanken Electric USA Inc. | 0 | AU01A-ND | € 0,32355 | Parametric Equivalent |
| AU01AV | Sanken Electric USA Inc. | 0 | AU01AV-ND | € 0,32355 | Parametric Equivalent |
| AU01AV0 | Sanken Electric USA Inc. | 205 | AU01AV0CT-ND | € 1,19000 | Parametric Equivalent |
| AU01AV1 | Sanken Electric USA Inc. | 0 | AU01AV1-ND | € 0,32355 | Parametric Equivalent |
| AU01AWK | Sanken Electric USA Inc. | 0 | AU01AWK-ND | € 0,32355 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,32355 | € 323,55 |
| 2 000 | € 0,30104 | € 602,08 |
| Unit Price without VAT: | € 0,32355 |
|---|---|
| Unit Price with VAT: | € 0,39473 |


