
2SC4301 | |
|---|---|
DigiKey Part Number | 2SC4301-ND |
Manufacturer | |
Manufacturer Product Number | 2SC4301 |
Description | TRANS NPN 800V 7A TO-3PF |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 800 V 7 A 6MHz 80 W Through Hole TO-3PF |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Packaging Bulk | Power - Max 80 W |
Part Status Obsolete | Frequency - Transition 6MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 7 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 800 V | Package / Case TO-3P-3 Full Pack |
Vce Saturation (Max) @ Ib, Ic 500mV @ 600mA, 3A | Supplier Device Package TO-3PF |

