
ZW-21-08-L-T-200-157 | |
|---|---|
DigiKey Part Number | 612-ZW-21-08-L-T-200-157-ND |
Manufacturer | |
Manufacturer Product Number | ZW-21-08-L-T-200-157 |
Description | CONN BRD STACK .100" 63POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 63 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-21-08-L-T-200-157 Models |
Category | Length - Post (Mating) 0.173" (4.394mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.200" (5.080mm) |
Series | Length - Tail 0.157" (3.988mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 63 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 3 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 0.530" (13.462mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,36000 | € 5,36 |
| Unit Price without VAT: | € 5,36000 |
|---|---|
| Unit Price with VAT: | € 6,53920 |

