
ZW-01-09-L-S-425-150 | |
|---|---|
DigiKey Part Number | 612-ZW-01-09-L-S-425-150-ND |
Manufacturer | |
Manufacturer Product Number | ZW-01-09-L-S-425-150 |
Description | CONN BRD STACK .100" 1POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Spacer Connector Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-01-09-L-S-425-150 Models |
Category | Length - Stack Height 0.425" (10.800mm) |
Manufacturer Samtec Inc. | Length - Tail 0.150" (3.810mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 1 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.730" (18.542mm) | Base Product Number |
Length - Post (Mating) 0.155" (3.937mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

