Image for ZSTMM-108-10-T-D-250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSTMM-108-10-T-D-250

DigiKey Part Number
612-ZSTMM-108-10-T-D-250-ND
Manufacturer
Manufacturer Product Number
ZSTMM-108-10-T-D-250
Description
2.00 MM SHROUDED VARIABLE STACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.100" (2.54mm)
Packaging
Bulk
Overall Contact Length
0.673" (17.09mm)
Part Status
Active
Insulation Height
0.250" (6.35mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Polarizing Key
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,14000€ 3,14
Manufacturers Standard Package
Unit Price without VAT:€ 3,14000
Unit Price with VAT:€ 3,83080