Parametric Equivalent

ZF5S-34-01-T-WT | |
|---|---|
DigiKey Part Number | 612-ZF5S-34-01-T-WT-ND |
Manufacturer | |
Manufacturer Product Number | ZF5S-34-01-T-WT |
Description | ZERO INSERTION FORCE CONNECTOR F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer Samtec Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tube | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 34 | Current Rating (Amps) 1.8A per Contact |
Pitch 0.020" (0.50mm) | Housing Color Natural |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.083" (2.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZF5S-34-01-T-WT-TR | Samtec Inc. | 0 | 612-ZF5S-34-01-T-WT-TR-ND | € 1,60857 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 2,83680 | € 70,92 |
| Unit Price without VAT: | € 2,83680 |
|---|---|
| Unit Price with VAT: | € 3,46090 |


