
ZF5S-25-01-T-WT-K-TR | |
|---|---|
DigiKey Part Number | 612-ZF5S-25-01-T-WT-K-TR-ND - Tape & Reel (TR) 612-ZF5S-25-01-T-WT-K-TRCT-ND - Cut Tape (CT) 612-ZF5S-25-01-T-WT-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZF5S-25-01-T-WT-K-TR |
Description | CONN FFC BOTTOM 25POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZF5S-25-01-T-WT-K-TR Models |
Category | Locking Feature Slide Lock |
Manufacturer Samtec Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Features Pick and Place Cap, Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 25 | Current Rating (Amps) 1.8A per Contact |
Pitch 0.020" (0.50mm) | Housing Color Natural |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,36000 | € 2,36 |
| 10 | € 2,01000 | € 20,10 |
| 25 | € 1,88360 | € 47,09 |
| 50 | € 1,79360 | € 89,68 |
| 100 | € 1,70800 | € 170,80 |
| 250 | € 1,60096 | € 400,24 |
| 500 | € 1,52456 | € 762,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | € 1,24255 | € 2 112,34 |
| 3 400 | € 1,20367 | € 4 092,48 |
| Unit Price without VAT: | € 2,36000 |
|---|---|
| Unit Price with VAT: | € 2,87920 |

