
YTW-40-06-L-Q-415-100 | |
|---|---|
DigiKey Part Number | 612-YTW-40-06-L-Q-415-100-ND |
Manufacturer | |
Manufacturer Product Number | YTW-40-06-L-Q-415-100 |
Description | 2.00 MM FLEXYZ HIGH-DENSITY BOAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | YTW-40-06-L-Q-415-100 Models |
Category | Length - Overall Pin 0.673" (17.100mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.158" (4.013mm) |
Series | Length - Stack Height 0.415" (10.541mm) |
Packaging Bulk | Length - Tail 0.100" (2.540mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 160 | Termination Solder |
Pitch 0.079" (2.00mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 4 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Row Spacing 0.079" (2.00mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,56000 | € 22,56 |
| Unit Price without VAT: | € 22,56000 |
|---|---|
| Unit Price with VAT: | € 27,52320 |

