Image for YTS-130-01-H-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YTS-130-01-H-5

DigiKey Part Number
612-YTS-130-01-H-5-ND
Manufacturer
Manufacturer Product Number
YTS-130-01-H-5
Description
2.00 MM FLEXYZ HIGH-DENSITY SOCK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150 Position Socket Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.250" (6.35mm)
Contact Type
Forked
Contact Length - Post
0.090" (2.29mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
5
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.079" (2.00mm)
Contact Finish Thickness - Post
30.0µin (0.76µm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 36,89000€ 36,89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 36,89000
Unit Price with VAT:€ 45,00580