USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-A-S-F-B-SM2-R-TR

DigiKey Part Number
612-USB-A-S-F-B-SM2-R-TR-ND - Tape & Reel (TR)
612-USB-A-S-F-B-SM2-R-TRCT-ND - Cut Tape (CT)
612-USB-A-S-F-B-SM2-R-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-A-S-F-B-SM2-R-TR
Description
USB 2.0 INTERFACE, TYPE A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Samtec Inc.
Features
Board Guide, Solder Retention
Series
Operating Temperature
-50°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB-A (USB TYPE-A)
Mating Cycles
1500
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB-A-S-F-B-SM2-TRSamtec Inc.2 897SAM14899CT-ND€ 1,73000Parametric Equivalent
USB-A-S-F-W-SM2-R-TRSamtec Inc.153612-USB-A-S-F-W-SM2-R-TRCT-ND€ 1,73000Parametric Equivalent
USB-A-S-F-W-SM2-TRSamtec Inc.1 031SAM14901CT-ND€ 1,73000Parametric Equivalent
USB-A-S-S-B-SM2-R-TRSamtec Inc.283612-USB-A-S-S-B-SM2-R-TRCT-ND€ 2,30000Parametric Equivalent
In-Stock: 13
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,73000€ 1,73
10€ 1,46500€ 14,65
25€ 1,37360€ 34,34
50€ 1,30780€ 65,39
100€ 1,24540€ 124,54
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,12612€ 281,53
500€ 0,95868€ 479,34
1 250€ 0,85202€ 1 065,03
Manufacturers Standard Package
Unit Price without VAT:€ 1,73000
Unit Price with VAT:€ 2,11060