
TSM-105-04-L-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-TSM-105-04-L-DV-P-TR-ND - Tape & Reel (TR) 612-TSM-105-04-L-DV-P-TRCT-ND - Cut Tape (CT) 612-TSM-105-04-L-DV-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-105-04-L-DV-P-TR |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-105-04-L-DV-P-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,73000 | € 1,73 |
| 10 | € 1,47000 | € 14,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 1,06833 | € 160,25 |
| 750 | € 0,90856 | € 681,42 |
| 1 050 | € 0,85521 | € 897,97 |
| Unit Price without VAT: | € 1,73000 |
|---|---|
| Unit Price with VAT: | € 2,11060 |

