Image for TS-125-G-C-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-125-G-C-2

DigiKey Part Number
612-TS-125-G-C-2-ND
Manufacturer
Manufacturer Product Number
TS-125-G-C-2
Description
.100" SINGLE ROW SCREW MACHINE T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25 Position Header Connector Turret Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header
Contact Finish Thickness
20.0µin (0.51µm)
Contact Type
Turret
Color
Black
Number of Positions
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 9,66000€ 9,66
Manufacturers Standard Package
Unit Price without VAT:€ 9,66000
Unit Price with VAT:€ 11,78520